Power contact pin for wire-to-wire connector systems, designed for discrete wire termination. Features a male gender, crimp termination, and tin-plated bronze contact material. Rated for 19A current and supports wire gauges from 13 to 15 AWG, with an insulation diameter of 0.2 inches. Operates within a temperature range of -67°C to 221°C, is RoHS compliant, and meets UL and VDE testing standards. Supplied in tape and reel packaging for efficient assembly.
TE Connectivity 926899-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926899-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.