TE Connectivity 926917-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Gender | Female |
| Insulation Diameter | 0.098inch |
| Material | Bronze |
| Mount | Edge |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926917-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.