
Crimp Terminal 17-18AWG Brass PIN 6mm Tin T/R
TE Connectivity 926933-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| Diameter | 2.7mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 6mm |
| Material | Brass |
| Package Quantity | 30000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.25mm |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926933-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.