
This female crimp terminal is made of brass and is designed for use with wire gauges ranging from 17AWG to 18AWG. It is packaged in strips and is compliant with ELV regulations. The terminal is not lead-free and is not insulated, making it suitable for applications where a direct connection is required.
TE Connectivity 926933-3 technical specifications.
| Depth | 2.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926933-3 to view detailed technical specifications.
No datasheet is available for this part.