Crimp Terminal 17-18.5AWG 6mm 2.7mm Strip
TE Connectivity 926933-4 technical specifications.
| Body Material | Brass |
| Depth | 2.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6mm |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926933-4 to view detailed technical specifications.
No datasheet is available for this part.