Crimp Terminal 17-18.5AWG 6mm 2.7mm Tin Strip
TE Connectivity 926933-7 technical specifications.
| Type | Crimp Terminal |
| Plating | Tin |
| Wire Size | 17-18.5AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 926933-7 to view detailed technical specifications.
No datasheet is available for this part.