TE Connectivity 926963-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.79mm |
| Gender | Female |
| Height | 2.97mm |
| Length | 15mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.