TE Connectivity 926965-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926965-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.