Male crimp-style signal contact for cable mounting, featuring a straight orientation and bronze material with tin plating. Designed for wire gauges between 17 and 20 AWG, this unshielded component operates within a temperature range of -20°C to 105°C. Supplied in tape and reel packaging, it is RoHS compliant.
TE Connectivity 926980-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926980-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.