TE Connectivity 926980-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| Gender | Male |
| Height | 3.5mm |
| Length | 29mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CI 2 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926980-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.