TE Connectivity 926981-2 technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.4mm |
| Lead Free | Not Applicable |
| Length | 29mm |
| Material | Brass |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Econoseal Series E |
| Shielding | Unshielded |
| Termination | Crimp |
| Width | 29mm |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926981-2 to view detailed technical specifications.
No datasheet is available for this part.