TE Connectivity 926984-2 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.228inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926984-2 to view detailed technical specifications.
No datasheet is available for this part.