Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a gauge range of 15-20AWG, it offers a current rating of 17A. Constructed from brass with tin plating, this male contact operates within a temperature range of -67°C to 221°C and has an insulation diameter of 2.4mm. This RoHS compliant component is packaged in a carton of 2500 units.
TE Connectivity 926988-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.9mm |
| Insulation Diameter | 2.4mm |
| Length | 25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926988-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.