TE Connectivity 926988-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 7500 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 926988-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.