TE Connectivity 927144-1 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.