
The AMP-LATCH connector is made from polyester thermoplastic with a black color. It has a depth of 3.5mm and a length of 22.8mm. The connector is compliant with ELV standards and features a strain relief with a flammability rating of UL94 V-0. It is packaged in bulk with 20,000 units per pack and is RoHS compliant.
TE Connectivity 927215-1 technical specifications.
| Body Material | Polyester, Thermoplastic |
| Color | Black |
| Depth | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 22.8mm |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927215-1 to view detailed technical specifications.
No datasheet is available for this part.
