
7-position, 5mm pitch wire housing for signal applications. This straight, cable mount connector system features female socket contacts and a natural color. Designed for free hanging mounting, it operates within a temperature range of -40°C to 212°C and is UL94 V-2 flammability rated. The housing is RoHS and ELV compliant, with a 0.11-inch mating tab width.
TE Connectivity 927295-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.827inch |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
