TE Connectivity 927348-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Series | Positive Lock |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927348-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.