8-position, 2-row male wire housing for signal applications. Features a straight, cable mount orientation with a 5.08mm pitch and 0.2-inch row spacing. Accommodates 0.11-inch mating tab width and utilizes crimp termination. Constructed with a yellow housing, this polarized connector is RoHS compliant and designed for wire-to-wire connectivity.
TE Connectivity 927366-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 23mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.134inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.