
8-position, 2-row male rectangular connector for signal applications. Features a straight, free-hanging orientation with a 5.08mm pitch and 0.2-inch row spacing. Utilizes crimp termination for tab contacts with a 0.11-inch mating tab width. Housing is brown, with overall dimensions of 23mm height, 1.134-inch length, and 0.543-inch width. This wire-to-wire connector system is RoHS compliant.
TE Connectivity 927368-1 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 23mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.134inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
