TE Connectivity 927389-1 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 13.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation | Non-Insulated |
| Keyed | No |
| Length | 24.2mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927389-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.