TE Connectivity 927397-2 technical specifications.
| Depth | 38.5mm |
| Gender | Male |
| Length | 38.3mm |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927397-2 to view detailed technical specifications.
No datasheet is available for this part.