TE Connectivity 927422-4 technical specifications.
| Color | Yellow |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 2100 |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927422-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.