TE Connectivity 927553-1 technical specifications.
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Pitch | 9.7mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.