TE Connectivity 927669-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 60.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Panel, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 6.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 8.5mm |
| Series | Standard Timer, AMP |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.