TE Connectivity 927689-2 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927689-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.