26-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features female socket contacts made of copper, a black housing, and a 1.437-inch length. Designed for crimp termination, this connector offers mating alignment and a mating connector lock. Operating temperature range is -65°C to 105°C.
TE Connectivity 927690-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Depth | 13.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.437inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927690-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.