
TE Connectivity 927742-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Height (mm) | 30.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 927742-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.