
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17 and 13 AWG, with an insulation diameter of 0.134 inches. Constructed from copper alloy with tin plating, it operates within a temperature range of -40°C to 130°C. This sealable component is supplied in tape and reel packaging, with a package quantity of 3750 units.
TE Connectivity 927766-1 technical specifications.
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.6mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
