
Female, straight orientation, signal contact for cable mounting. Features copper alloy, copper, and tin contact material with tin plating. Designed for a mating tab width of 0.11 inches and an insulation diameter of 0.122 inches. Operates within a temperature range of -40°C to 130°C, with a maximum wire gauge of 13AWG. This crimp termination component is RoHS compliant and packaged on tape and reel.
TE Connectivity 927768-3 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927768-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.