TE Connectivity 927768-3 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Junior Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927768-3 (CUT STRIP) to view detailed technical specifications.
No datasheet is available for this part.