
Signal contact, female, cable mount, straight orientation, crimp termination. Features bronze, copper, and tin contact material with tin plating. Designed for wire gauges 13-17AWG, with an insulation diameter of 0.122 inches. Operating temperature range from -40°C to 150°C. Dimensions: 18.8mm length, 4.7mm depth, 4.15mm height. Packaged on tape and reel, 3300 units per package.
TE Connectivity 927768-9 technical specifications.
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 0.122inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927768-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
