TE Connectivity 927771-1 (Mouser Reel) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Junior Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927771-1 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.