Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17 and 20 AWG, this component boasts a 30A current rating and operates within a temperature range of -40°C to 150°C. Constructed from copper with tin plating and ferrite, it measures 18.8mm in length, 4.15mm in height, and 3.6mm in depth, with a 2.3mm insulation diameter and a mating tab width of 0.11 inches. This RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity 927771-9 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Tin, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927771-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.