Automotive-grade female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and ferrite contact material, plated with tin, it supports a current rating of 30A and operates within a temperature range of -40°C to 130°C. Designed for insulation diameters up to 0.134 inches and wire gauges from 28AWG to 20AWG, this sealable contact is RoHS compliant and packaged on tape and reel.
TE Connectivity 927772-1 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927772-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.