
Automotive-grade female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 20-24AWG, it supports a 30A current rating and operates within a -40°C to 130°C temperature range. Constructed from copper, tin, and bronze with tin plating, this unshielded contact measures 18.8mm in length, 2.4mm in height, and 2.2mm in depth, accommodating an insulation diameter of 1.6mm and a mating tab width of 0.11 inches. Packaged on tape and reel, this RoHS and ELV compliant component is suitable for demanding automotive applications.
TE Connectivity 927774-3 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 30A |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.4mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927774-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
