TE Connectivity 927774-8 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927774-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.