
Automotive-grade female socket contact for cable mounting, designed for 17-20AWG wire gauges. This straight-orientation, unshielded component features a ferrite and copper contact material with tin plating, supporting a 30A current rating. Operating within a temperature range of -40°C to 130°C, it offers a mating tab width of 0.11 inches and an insulation diameter of 2.7mm. Packaged on tape and reel for efficient assembly, this RoHS and ELV compliant component is suitable for demanding automotive applications.
TE Connectivity 927775-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 30A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
