
Female, straight, signal contact for cable mounting, featuring a tin-plated copper alloy construction. Designed for crimp termination, this component accommodates wire gauges from 17 to 20 AWG with an insulation diameter of 2.7mm. Operating within a temperature range of -40°C to 130°C, it is RoHS compliant and lead-free. The contact measures 18.8mm in length, 4.3mm in depth, and 4.15mm in height, with a mating tab width of 0.11 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 927775-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927775-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
