
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 17 to 20 AWG, this component is constructed from a copper alloy with tin plating. Operating temperature range is -40°C to 130°C. Approvals include VDE and IEC, with RoHS compliance.
TE Connectivity 927779-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze, Tin, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.15mm |
| Insulation Diameter | -2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927779-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.