Female, straight, cable mount signal and power contact for discrete wire. Features a copper alloy contact material with silver plating (3um thickness) and a crimp termination. Designed for 17-20AWG wire gauges, with a maximum operating temperature of 140°C and a minimum of -40°C. This unshielded component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 927779-6 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Silver, Bronze, Copper, Tin |
| Contact Plating | Silver |
| Contact Type | Power |
| Depth | 2.8mm |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | -2.3mm |
| Length | 19.3mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927779-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.