Female signal contact for discrete wire, cable mounting, and straight orientation. Features copper, tin, and bronze contact material with tin plating, suitable for 17-20AWG wire gauges. Offers a 30A current rating and operates within a -40°C to 130°C temperature range. RoHS and ELV compliant, packaged loose in quantities of 1000.
TE Connectivity 927783-3 technical specifications.
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Insulation Diameter | -2.7mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927783-3 to view detailed technical specifications.
No datasheet is available for this part.