
Automotive-grade female power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 11-13AWG, it supports a 40A current rating and operates within a -40°C to 130°C temperature range. Constructed with copper and ferrite contact material and tin plating, this component is RoHS compliant and meets VDE and IEC approvals. The contact has a mating tab width of 0.248 inches and a tab thickness of 800um.
TE Connectivity 927824-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 6.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.3mm |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.