
This female power contact is part of the Standard Power Timer series from TE Connectivity. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is compliant with ELV and RoHS regulations, and is available in a package quantity of 2000 units. The contact is packaged in tape and reel format, and is suitable for use with wire gauges ranging from 13AWG to 11AWG.
TE Connectivity 927824-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927824-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.