Automotive cable mount female signal and power contact, designed for 11-13AWG wire. Features a straight, unshielded configuration with a crimp termination and tin plating over copper and ferrite contact material. Rated for 40A current and operates within a temperature range of -40°C to 130°C. This sealable component is supplied on tape and reel packaging, with VDE and IEC approvals.
TE Connectivity 927829-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Gender | Female |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 40A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927829-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.