
Automotive signal contact, female, cable mount, straight orientation, designed for 17-20AWG wire gauges. Features a copper alloy contact material with tin plating, a 0.083-inch insulation diameter, and a 0.248-inch mating tab width. Operates within a temperature range of -40°C to 130°C. RoHS compliant and VDE, IEC approved. Packaged on tape and reel.
TE Connectivity 927831-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927831-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.