TE Connectivity 927832-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.9mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.9mm |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.