Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 13 to 17 AWG, with a maximum operating temperature of 130°C and a minimum of -40°C. Contact material is copper with tin plating, and it accommodates an insulation diameter of 0.236 inches. This component is VDE and IEC approved, RoHS and ELV compliant, and sealable. Packaged on tape and reel for efficient assembly.
TE Connectivity 927835-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.236inch |
| Lead Free | Lead Free |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927835-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.