Female, straight, cable mount signal and power contact for discrete wire applications. Features a crimp termination, tin plating over ferrite and copper contact material, and supports wire gauges from 13 to 17 AWG. Operating temperature range is -40°C to 130°C. This RoHS compliant component is supplied loose piece in a package quantity of 1500.
TE Connectivity 927838-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.8mm |
| Gender | Female |
| Height | 6.85mm |
| Insulation Diameter | -3mm |
| Length | 19.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927838-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.