Receptacle signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, it supports a mating tab width of 0.11 inches and an insulation diameter of 2.3mm. Constructed with copper, zinc, and brass, the contact is plated with tin and operates within a temperature range of -40°C to 230°C. This component is RoHS compliant and packaged in tape and reel for efficient assembly.
TE Connectivity 927845-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Zinc, Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 18.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 927845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.